FZT857TA | Diodes
Bipolar junction transistor, NPN, 3.5 A, 300 V, SMD, SOT-223, FZT857TA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7616 € *
Standard delivery time from the manufacturer is: 1 Week
NPN transistor, FZT857TA, DIODES
NPN medium power transistor in SOT223 case.
Features
- Halogen and antimony free
- RoHS Compliant
- Qualified to AEC-Q101 standards for high reliability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-223 | |
| Version | NPN | |
| Saturation voltage | 345 mV | |
| Collector current | 3.5 A | |
| max.voltage between collector and emitter Vceo | 300 V | |
| max.voltage between collector and base Vcbo | 350 V | |
| Power dissipation | 3 W | |
| Transit frequency fTmin | 80 MHz | |
| Min DC gain | 100 mA | |
| Max DC amplification | 300 mA | |
| Rated current | 3.5 A | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |