FZT655TA | Diodes

Bipolar junction transistor, NPN, 1 A, 150 V, SMD, SOT-223, FZT655TA

Order No.: 33S1178
EAN: 4099879031419
MPN:
FZT655TA
Series: FZT
FZT655TA Diodes Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.7973 €

NPN transistor, FZT655TA, DIODES

NPN medium power transistor in SOT223 package.

Features

  • Halogen and antimony free
  • RoHS Compliant
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-223
Version NPN
Saturation voltage 500 mV
Collector current 1 A
max.voltage between collector and emitter Vceo 150 V
max.voltage between collector and base Vcbo 150 V
Power dissipation 3 W
Transit frequency fTmin 30 MHz
Min DC gain 50 mA
Max DC amplification 300 mA
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85412900
Original Packaging Reel with 1,000 pieces
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes