FZT558TA | Diodes
Bipolar junction transistor, PNP, -200 mA, -400 V, SMD, SOT-223, FZT558TA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7616 € *
Standard delivery time from the manufacturer is: 1 Week
PNP transistor, FZT558TA, DIODES
PNP high voltage transistor in SOT23 case.
Features
- Halogen and antimony free
- RoHS Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-223 | |
| Version | PNP | |
| Saturation voltage | -500 mV | |
| Collector current | -200 mA | |
| max.voltage between collector and emitter Vceo | -400 V | |
| max.voltage between collector and base Vcbo | -400 V | |
| Power dissipation | 2 W | |
| Transit frequency fTmin | 50 MHz | |
| Min DC gain | 100 mA | |
| Max DC amplification | 300 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |