FZT849TA | Diodes

Bipolar junction transistor, NPN, 7 A, 30 V, SMD, SOT-223, FZT849TA

Order No.: 33S1197
EAN: 4099879031457
MPN:
FZT849TA
Series: FZT
FZT849TA Diodes Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.0948 €

NPN transistor, FZT849TA, DIODES

NPN medium power, high current transistor in SOT223 case.

Features

  • Halogen and antimony free
  • RoHS Compliant
  • Qualified to AEC-Q101 standards for high reliability
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-223
Version NPN
Saturation voltage 350 mV
Collector current 7 A
max.voltage between collector and emitter Vceo 30 V
max.voltage between collector and base Vcbo 80 V
Power dissipation 3 W
Transit frequency fTmin 100 MHz
Min DC gain 100 mA
Max DC amplification 300 mA
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85412900
Original Packaging Reel with 1,000 pieces
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes