FZT690BTA | Diodes

Bipolar junction transistor, NPN, 3 A, 45 V, SMD, SOT-223, FZT690BTA

Order No.: 33S1182
EAN: 4099879031426
MPN:
FZT690BTA
Series: FZT
FZT690BTA Diodes Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.9163 €

NPN transistor, FZT690BTA, DIODES

NPN medium power high gain transistor in SOT223 package.

Features

  • Halogen and antimony free
  • RoHS Compliant
  • Qualified to AEC-Q101 standards for high reliability

Applications

  • Darlington replacement
  • Flash-gun convertors and battery-powered circuits
  • DC-DC converters
  • Siren drivers
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-223
Version NPN
Saturation voltage 500 mV
Collector current 3 A
max.voltage between collector and emitter Vceo 45 V
max.voltage between collector and base Vcbo 45 V
Power dissipation 3 W
Transit frequency fTmin 150 MHz
Min DC gain 50 mA
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85412900
Original Packaging Reel with 1,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes