FZT751TA | Diodes

Bipolar junction transistor, PNP, -3 A, -60 V, SMD, SOT-223, FZT751TA

Order No.: 24S2861
EAN: 4099879029423
MPN:
FZT751TA
Series: FZT
FZT751TA Diodes Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1543 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
50 pcs.
1.1186 €
250 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale

PNP transistor, FZT751TA, DIODES

PNP medium power transistor in SOT223 package.

Features

  • Halogen and antimony free
  • RoHS Compliant

Applications

  • MOSFET and IGBT gate driving
  • Lighting
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-223
Version PNP
Saturation voltage -600 mV
Collector current -3 A
max.voltage between collector and emitter Vceo -60 V
max.voltage between collector and base Vcbo -80 V
Power dissipation 3 W
Transit frequency fTmin 140 MHz
Min DC gain 100 mA
Max DC amplification 300 mA
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Reel with 1,000 pieces
Country of origin DE
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes