FZT605TA | Diodes

Bipolar junction transistor, NPN, 1.5 A, 120 V, SMD, SOT-223, FZT605TA

Order No.: 24S2855
EAN: 4099879029393
MPN:
FZT605TA
Series: FZT
FZT605TA Diodes Bipolar Transistors Image 1
FZT605TA Diodes Bipolar Transistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
50 pcs.
0.3213 €
250 pcs.
0.2916 €
*incl. VAT plus shipping costs
Subject to prior sale

NPN transistor, FZT605TA, DIODES

NPN Darlington transistor in SOT23 package.

Features

  • Halogen and antimony free
  • RoHS Compliant

Applications

  • Lamp
  • Relay
  • Solenoid driving
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-223
Version NPN
Saturation voltage 1.5 V
Collector current 1.5 A
max.voltage between collector and emitter Vceo 120 V
max.voltage between collector and base Vcbo 140 V
Power dissipation 3 W
Transit frequency fTmin 150 MHz
Min DC gain 2000 mA
Rated current 1.5 A
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 1,000 pieces
Country of origin CN
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes