165X11899X | CONEC
D-Sub connector housing, size: 4 (C), straight 180°, angled 90°, cable Ø 10 mm, PC, gray, 165X11899X
Order No.: 55F7922
MPN:
165X11899X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1654 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
10 pcs.
2.9512 €
50 pcs.
2.7727 €
100 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X11899X, CONEC
Hood, 37-positions, Plastic, Variable Cable Entry, Slotted screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 4 (C) | |
| Cable Outlet | straight 180°, angled 90° | |
| Cable diameter | 10 mm | |
| Shell Material | PC | |
| Type of locking | slotted screw | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |