165X11739X | CONEC
D-Sub connector housing, angled 45°, cable Ø 11 mm, PC, black, 165X11739X
Order No.: 55F7920
MPN:
165X11739X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9623 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.96 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9623 €
10 pcs.
4.5815 €
50 pcs.
4.2483 €
100 pcs.
3.9627 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X11739X, CONEC
Hood, 37-positions, Plastic, Side Cable Entry, Jack screw with plastic head, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable Outlet | angled 45° | |
| Cable diameter | 11 mm | |
| Shell Material | PC | |
| Type of locking | locking screw | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |