165X11389X | CONEC
D-Sub connector housing, size: 4 (C), straight 180°, angled 45°, cable Ø 11.5 mm, ABS, metal, 165X11389X
Order No.: 55F7918
MPN:
165X11389X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8897 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
7.89 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8897 €
10 pcs.
7.0805 €
50 pcs.
6.6164 €
100 pcs.
6.2237 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X11389X, CONEC
Hood, 37-positions, Plastic, metallized, Straight and Side Cable Entry, Slide lock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 4 (C) | |
| Cable Outlet | straight 180°, angled 45° | |
| Cable diameter | 11.5 mm | |
| Shell Material | ABS | |
| Type of locking | slide latch | |
| Colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |