165X11269X | CONEC
D-Sub connector housing, size: 4 (C), straight 180°, angled 45°, cable Ø 11.5 mm, PBT, black, 165X11269X
Order No.: 55F7915
MPN:
165X11269X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9147 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.91 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9147 €
10 pcs.
4.5339 €
50 pcs.
4.2126 €
100 pcs.
3.9270 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X11269X, CONEC
Hood, 37-positions, Plastic, Straight and Side Cable Entry, Slotted screw, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 4 (C) | |
| Cable Outlet | straight 180°, angled 45° | |
| Cable diameter | 11.5 mm | |
| Shell Material | PBT | |
| Type of locking | slotted screw | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |