165X11789X | CONEC
D-Sub connector housing, size: 4 (C), angled 45°, cable Ø 11 mm, PC, black, 165X11789X
Order No.: 55F7921
MPN:
165X11789X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1277 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1277 €
10 pcs.
7.2828 €
50 pcs.
6.8187 €
100 pcs.
6.4022 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 165X11789X, CONEC
Hood, 37-positions, Plastic, Side Cable Entry, Jack screw with plastic head, UNC 4-40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 4 (C) | |
| Cable Outlet | angled 45° | |
| Cable diameter | 11 mm | |
| Shell Material | PC | |
| Type of locking | locking screw | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |