BYB-3-17H9998 | by.B
Hexagon spacer bolt, M3, PA, BYB-3-17H9998
Order No.: 17H9998
EAN: 4070211037900
MPN:
BYB-3-17H9998
Unit Price (€ / pc.)
0.1845 € *
Next delivery: 2,000 pcs. on 2026-12-02
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1845 €
100 pcs.
0.1737 €
500 pcs.
0.1559 €
1000 pcs.
0.1440 €
5000 pcs.
0.1273 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal tapped spacer, BYB-3-17H9998, by.B
Hexagonal tapped spacer, M3 x 0.5 mm, 25 mm long, PA 6.6, natural, flame rated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Thread size | M3 | |
| Length | 25 mm | |
| Design | hexagon | |
| spanner size | 5.5 mm | |
| Internal thread length | 25 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Original Packaging | Bag with 100 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |