BYB-3-17H9996 | by.B
Hexagon spacer bolt, M3, PA, BYB-3-17H9996
Order No.: 17H9996
EAN: 4070211037887
MPN:
BYB-3-17H9996
Unit Price (€ / pc.)
0.1499 € *
Next delivery: 2,000 pcs. on 2026-12-02
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1499 €
100 pcs.
0.1404 €
500 pcs.
0.1261 €
1000 pcs.
0.1178 €
5000 pcs.
0.1035 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal tapped spacer, BYB-3-17H9996, by.B
Hexagonal tapped spacer, M3 x 0.5 mm, 20 mm long, PA 6.6, natural, flame rated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Thread size | M3 | |
| Length | 20 mm | |
| Design | hexagon | |
| spanner size | 5.5 mm | |
| Internal thread length | 20 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Original Packaging | Bag with 100 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |