BYB-3-17H9990 | by.B

Hexagon spacer bolt, M3, PA, BYB-3-17H9990

Order No.: 17H9990
EAN: 4070211037825
MPN:
BYB-3-17H9990
BYB-3-17H9990 by.B Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.0881 € *
Next delivery: 2,000 pcs. on 2026-12-02
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0881 €
100 pcs.
0.0821 €
500 pcs.
0.0738 €
1000 pcs.
0.0690 €
5000 pcs.
0.0607 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal tapped spacer, BYB-3-17H9990, by.B

Hexagonal tapped spacer, M3 x 0.5 mm, 6.0 mm long, PA 6.6, natural, flame rated.

Technical specifications
Filter Property Value
Product type spacer bolt
Thread size M3
Length 6 mm
Design hexagon
spanner size 5.5 mm
Internal thread length 6 mm
Material PA
Colour natural
Logistics
Property Value
Customs tariff number 73181900
Original Packaging Bag with 100 pieces
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes