BYB-3-17H9994 | by.B

Hexagon spacer bolt, M3, PA, BYB-3-17H9994

Order No.: 17H9994
EAN: 4070211037863
MPN:
BYB-3-17H9994
BYB-3-17H9994 by.B Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.1214 € *
Next delivery: 2,000 pcs. on 2026-12-02
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1214 €
100 pcs.
0.1142 €
500 pcs.
0.1023 €
1000 pcs.
0.0952 €
5000 pcs.
0.0833 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal tapped spacer, BYB-3-17H9994, by.B

Hexagonal tapped spacer, M3 x 0.5 mm, 15 mm long, PA 6.6, natural, flame rated.

Technical specifications
Filter Property Value
Product type spacer bolt
Thread size M3
Length 15 mm
Design hexagon
spanner size 5.5 mm
Internal thread length 15 mm
Material PA
Colour natural
Logistics
Property Value
Customs tariff number 73181900
Original Packaging Bag with 100 pieces
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes