BYB-3-16H857 | by.B
Washer, M16, H 3 mm, inner Ø 17 mm, outer Ø 30 mm, stainless steel, according to DIN 125/ISO 7089, BYB-3-16H857
Order No.: 16H857
EAN: 4099891996208
MPN:
BYB-3-16H857
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
100 pcs.
0.2880 €
1000 pcs.
0.2559 €
5000 pcs.
0.2237 €
10000 pcs.
0.1999 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Thread size | M16 | |
| Height | 3 mm | |
| Inner diameter | 17 mm | |
| Outer diameter | 30 mm | |
| Material | stainless steel | |
| Standard number | according to DIN 125/ISO 7089 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182200 |
| Original Packaging | Bag with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |