BYB-3-16H855 | by.B

Washer, M12, H 2.5 mm, inner Ø 13 mm, outer Ø 24 mm, stainless steel, according to DIN 125/ISO 7089, BYB-3-16H855

Order No.: 16H855
EAN: 4099891996185
MPN:
BYB-3-16H855
BYB-3-16H855 by.B Nuts, Washers, Rings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2023 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2023 €
100 pcs.
0.1821 €
1000 pcs.
0.1618 €
5000 pcs.
0.1416 €
10000 pcs.
0.1273 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version washer
Thread size M12
Height 2.5 mm
Inner diameter 13 mm
Outer diameter 24 mm
Material stainless steel
Standard number according to DIN 125/ISO 7089
Logistics
Property Value
Customs tariff number 73182200
Original Packaging Bag with 200 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes