BYB-3-16H852 | by.B
Washer, M2.5, H 0.5 mm, inner Ø 2.7 mm, outer Ø 6 mm, stainless steel, according to DIN 125/ISO 7089, BYB-3-16H852
Order No.: 16H852
EAN: 4099891996154
MPN:
BYB-3-16H852
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0214 € *
Available: 8,990 pcs.
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0214 €
100 pcs.
0.0190 €
1000 pcs.
0.0167 €
5000 pcs.
0.0143 €
10000 pcs.
0.0131 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Thread size | M2.5 | |
| Height | 0.5 mm | |
| Inner diameter | 2.7 mm | |
| Outer diameter | 6 mm | |
| Material | stainless steel | |
| Standard number | according to DIN 125/ISO 7089 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182200 |
| Original Packaging | Bag with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |