BYB-3-16H853 | by.B
Washer, M8, H 1.6 mm, inner Ø 8.4 mm, outer Ø 16 mm, stainless steel, according to DIN 125/ISO 7089, BYB-3-16H853
Order No.: 16H853
EAN: 4099891996161
MPN:
BYB-3-16H853
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0643 € *
Available: 130 pcs.
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0643 €
100 pcs.
0.0583 €
1000 pcs.
0.0512 €
5000 pcs.
0.0452 €
10000 pcs.
0.0405 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Thread size | M8 | |
| Height | 1.6 mm | |
| Inner diameter | 8.4 mm | |
| Outer diameter | 16 mm | |
| Material | stainless steel | |
| Standard number | according to DIN 125/ISO 7089 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182200 |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |