BYB-3-16H854 | by.B

Washer, M10, H 2 mm, inner Ø 10.5 mm, outer Ø 20 mm, stainless steel, according to DIN 125/ISO 7089, BYB-3-16H854

Order No.: 16H854
EAN: 4099891996178
MPN:
BYB-3-16H854
BYB-3-16H854 by.B Nuts, Washers, Rings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1178 € *
Available: 450 pcs.
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1178 €
100 pcs.
0.1059 €
1000 pcs.
0.0940 €
5000 pcs.
0.0821 €
10000 pcs.
0.0738 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version washer
Thread size M10
Height 2 mm
Inner diameter 10.5 mm
Outer diameter 20 mm
Material stainless steel
Standard number according to DIN 125/ISO 7089
Logistics
Property Value
Customs tariff number 73182200
Original Packaging Bag with 500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes