BYB-3-16H851 | by.B
Washer, M2, H 0.3 mm, inner Ø 2.2 mm, outer Ø 5 mm, stainless steel, according to DIN 125/ISO 7089, BYB-3-16H851
Order No.: 16H851
EAN: 4099891996147
MPN:
BYB-3-16H851
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0178 € *
Available: 9,700 pcs.
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0178 €
100 pcs.
0.0167 €
1000 pcs.
0.0143 €
5000 pcs.
0.0131 €
10000 pcs.
0.0119 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Thread size | M2 | |
| Height | 0.3 mm | |
| Inner diameter | 2.2 mm | |
| Outer diameter | 5 mm | |
| Material | stainless steel | |
| Standard number | according to DIN 125/ISO 7089 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182200 |
| Original Packaging | Bag with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |