BYB-5-90F2216 | by.B

Heatshrink tubing, 2:1, (32/16 mm), PO, crosslinked, transparent, BYB-5-90F2216

Order No.: 90F2216
EAN: 4070211026553
MPN:
BYB-5-90F2216
BYB-5-90F2216 by.B Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.9865 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 mtr.
3.9865 €
10 mtr.
3.6176 €
30 mtr.
3.2606 €
120 mtr.
2.8917 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat-shrink tubing, BYB-5-90F2216, by.B

Heat-shrink tubing 2:1 thin-walled, without adhesive coating, flame-retardant (except transparent), self-extinguishing and UV-stabilized (black).

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 32 mm
Inner diameter after shrinkage 16 mm
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 1 mm
Colour transparent
Material PO, crosslinked
Shrinking temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 39173900
Original Packaging Reel with 30 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes