BYB-5-90F2196 | by.B
Heatshrink tubing, 2:1, (6.4/3.2 mm), PO, crosslinked, black, BYB-5-90F2196
Order No.: 90F2196
EAN: 4070211026355
MPN:
BYB-5-90F2196
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.6902 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 mtr.
0.6902 €
10 mtr.
0.6307 €
75 mtr.
0.5712 €
150 mtr.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-shrink tubing, BYB-5-90F2196, by.B
Heat-shrink tubing 2:1 thin-walled, without adhesive coating, flame-retardant (except transparent), self-extinguishing and UV-stabilized (black).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 6.4 mm | |
| Inner diameter after shrinkage | 3.2 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.56 mm | |
| Colour | black | |
| Material | PO, crosslinked | |
| Shrinking temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39173900 |
| Original Packaging | Reel with 75 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |