BYB-5-90F2191 | by.B
Heatshrink tubing, 2:1, (1.2/0.6 mm), PO, crosslinked, black, BYB-5-90F2191
Order No.: 90F2191
EAN: 4070211026300
MPN:
BYB-5-90F2191
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.3094 € *
Available: 150 mtr.
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 mtr.
0.3094 €
10 mtr.
0.2844 €
50 mtr.
0.2559 €
150 mtr.
0.2273 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-shrink tubing, BYB-5-90F2191, by.B
Heat-shrink tubing 2:1 thin-walled, without adhesive coating, flame-retardant (except transparent), self-extinguishing and UV-stabilized (black).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 1.2 mm | |
| Inner diameter after shrinkage | 0.6 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.38 mm | |
| Colour | black | |
| Material | PO, crosslinked | |
| Shrinking temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39173900 |
| Original Packaging | Reel with 150 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |