BYB-5-90F2192 | by.B

Heatshrink tubing, 2:1, (1.6/0.8 mm), PO, crosslinked, black, BYB-5-90F2192

Order No.: 90F2192
EAN: 4070211026317
MPN:
BYB-5-90F2192
BYB-5-90F2192 by.B Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.3094 € *
Available: 150 mtr.
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 mtr.
0.3094 €
10 mtr.
0.2844 €
50 mtr.
0.2559 €
150 mtr.
0.2273 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat-shrink tubing, BYB-5-90F2192, by.B

Heat-shrink tubing 2:1 thin-walled, without adhesive coating, flame-retardant (except transparent), self-extinguishing and UV-stabilized (black).

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 1.6 mm
Inner diameter after shrinkage 0.8 mm
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.4 mm
Colour black
Material PO, crosslinked
Shrinking temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 39173900
Original Packaging Reel with 150 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes