BYB-5-90F2198 | by.B
Heatshrink tubing, 2:1, (12.7/6.4 mm), PO, crosslinked, black, BYB-5-90F2198
Order No.: 90F2198
EAN: 4070211026379
MPN:
BYB-5-90F2198
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.2257 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2257 €
10 mtr.
1.1186 €
50 mtr.
1.0115 €
100 mtr.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-shrink tubing, BYB-5-90F2198, by.B
Heat-shrink tubing 2:1 thin-walled, without adhesive coating, flame-retardant (except transparent), self-extinguishing and UV-stabilized (black).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 12.7 mm | |
| Inner diameter after shrinkage | 6.4 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.62 mm | |
| Colour | black | |
| Material | PO, crosslinked | |
| Shrinking temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39173900 |
| Original Packaging | Reel with 50 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |