BYB-5-90F2189 | by.B
Heatshrink tubing, 3:1, (30/10 mm), PO, crosslinked, black, BYB-5-90F2189
Order No.: 90F2189
EAN: 4070211012839
MPN:
BYB-5-90F2189
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.6636 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 mtr.
7.6636 €
10 mtr.
7.0924 €
30 mtr.
6.5093 €
150 mtr.
5.9381 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-shrink tubing, BYB-5-90F2189, by.B
Double-walled heat-shrink tubing 3:1 with adhesive coating, flame-retardant, self-extinguishing and UV-stabilized.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 30 mm | |
| Inner diameter after shrinkage | 10 mm | |
| Length | 30 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | Yes | |
| Wall thickness | 2.4 mm | |
| Colour | black | |
| Material | PO, crosslinked | |
| Shrinking temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173900 |
| Country of origin | CN |
| Original Packaging | Reel with 30 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |