BYB-5-90F2188 | by.B
Heatshrink tubing, 3:1, (24/8 mm), PO, crosslinked, black, BYB-5-90F2188
Order No.: 90F2188
EAN: 4070211012822
MPN:
BYB-5-90F2188
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.7830 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
1 mtr.
6.7830 €
10 mtr.
6.2713 €
30 mtr.
5.7596 €
150 mtr.
5.2598 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-shrink tubing, BYB-5-90F2188, by.B
Double-walled heat-shrink tubing 3:1 with adhesive coating, flame-retardant, self-extinguishing and UV-stabilized.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 24 mm | |
| Inner diameter after shrinkage | 8 mm | |
| Length | 30 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | Yes | |
| Wall thickness | 2.35 mm | |
| Colour | black | |
| Material | PO, crosslinked | |
| Shrinking temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39173900 |
| Original Packaging | Reel with 30 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |