BYB-5-90F2182 | by.B
Heatshrink tubing, 3:1, (3/1 mm), PO, crosslinked, black, BYB-5-90F2182
Order No.: 90F2182
EAN: 4070211012761
MPN:
BYB-5-90F2182
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.0710 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 mtr.
1.0710 €
10 mtr.
0.9996 €
50 mtr.
0.9163 €
150 mtr.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-shrink tubing, BYB-5-90F2182, by.B
Double-walled heat-shrink tubing 3:1 with adhesive coating, flame-retardant, self-extinguishing and UV-stabilized.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 3 mm | |
| Inner diameter after shrinkage | 1 mm | |
| Length | 150 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | Yes | |
| Wall thickness | 1 mm | |
| Colour | black | |
| Material | PO, crosslinked | |
| Shrinking temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39173900 |
| Original Packaging | Reel with 150 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |