BYB-5-90F2187 | by.B

Heatshrink tubing, 3:1, (19/6 mm), PO, crosslinked, black, BYB-5-90F2187

Order No.: 90F2187
EAN: 4070211012815
MPN:
BYB-5-90F2187
BYB-5-90F2187 by.B Heat Shrink Tubing Image 1
BYB-5-90F2187 by.B Heat Shrink Tubing Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.9980 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 mtr.
4.9980 €
10 mtr.
4.6172 €
30 mtr.
4.2483 €
150 mtr.
3.8675 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat-shrink tubing, BYB-5-90F2187, by.B

Double-walled heat-shrink tubing 3:1 with adhesive coating, flame-retardant, self-extinguishing and UV-stabilized.

Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 19 mm
Inner diameter after shrinkage 6 mm
Length 30 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside Yes
Wall thickness 2.1 mm
Colour black
Material PO, crosslinked
Shrinking temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 39173900
Original Packaging Reel with 30 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes