BYB-5-90F2184 | by.B

Heatshrink tubing, 3:1, (6/2 mm), PO, crosslinked, black, BYB-5-90F2184

Order No.: 90F2184
EAN: 4070211012785
MPN:
BYB-5-90F2184
BYB-5-90F2184 by.B Heat Shrink Tubing Image 1
BYB-5-90F2184 by.B Heat Shrink Tubing Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.7136 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7136 €
10 mtr.
1.5946 €
75 mtr.
1.4637 €
150 mtr.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat-shrink tubing, BYB-5-90F2184, by.B

Double-walled heat-shrink tubing 3:1 with adhesive coating, flame-retardant, self-extinguishing and UV-stabilized.

Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 6 mm
Inner diameter after shrinkage 2 mm
Length 75 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside Yes
Wall thickness 1 mm
Colour black
Material PO, crosslinked
Shrinking temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 39173900
Original Packaging Reel with 75 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes