BYB-3-90H0083 | by.B

ABS DIN rail enclosure, (L x W x H) 90 x 105 x 65.2 mm, light gray (RAL 7035), BYB-3-90H0083

Order No.: 90H0083
EAN: 4099891989125
MPN:
BYB-3-90H0083
BYB-3-90H0083 by.B General Purpose Enclosures Image 1
BYB-3-90H0083 by.B General Purpose Enclosures Image 2
BYB-3-90H0083 by.B General Purpose Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
4.2721 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
10 pcs.
4.1055 €
50 pcs.
3.9389 €
100 pcs.
3.7842 €
500 pcs.
3.6295 €
*incl. VAT plus shipping costs
Subject to prior sale

ABS DIN rail enclosure, BYB-3-90H0083, by.B

DIN rail housing made of ABS V0, light gray.

Technical specifications
Filter Property Value
Material ABS
Length 90 mm
Width 105 mm
Height 65.2 mm
Colour light gray
RAL number 7035
Logistics
Property Value
Customs tariff number 39269097
Country of origin PL
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15