BYB-3-90H0076 | by.B
ABS DIN rail enclosure, (L x W x H) 90 x 18 x 65 mm, light gray (RAL 7035), BYB-3-90H0076
Order No.: 90H0076
EAN: 4099891989057
MPN:
BYB-3-90H0076
Unit Price (€ / pc.)
1.8088 € *
Available: 10 pcs.
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.7374 €
50 pcs.
1.6660 €
100 pcs.
1.5946 €
500 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS DIN rail enclosure, BYB-3-90H0076, by.B
DIN rail housing made of ABS V0, light gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 90 mm | |
| Width | 18 mm | |
| Height | 65 mm | |
| Colour | light gray | |
| RAL number | 7035 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |