BYB-3-90H0074 | by.B
ABS enclosure, (L x W x H) 225 x 174.8 x 79.75 mm, light gray (RAL 7035), IP67, BYB-3-90H0074
Order No.: 90H0074
EAN: 4099891989033
MPN:
BYB-3-90H0074
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0527 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.05 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0527 €
10 pcs.
16.3744 €
50 pcs.
15.7199 €
100 pcs.
15.0892 €
500 pcs.
14.4823 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS housing, BYB-3-90H0074, by.B
Industrial enclosures made of ABS, Machining surfaces and versatile mounting options for connectors, switches, and pushbuttons.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 225 mm | |
| Width | 174.8 mm | |
| Height | 79.75 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |