BYB-3-90H0064 | by.B

ABS enclosure, (L x W x H) 125.3 x 115.4 x 58.05 mm, light gray (RAL 7035), IP67, BYB-3-90H0064

Order No.: 90H0064
EAN: 4099891988937
MPN:
BYB-3-90H0064
BYB-3-90H0064 by.B General Purpose Enclosures Image 1
BYB-3-90H0064 by.B General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3530 € *
Available: 5 pcs.
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3530 €
10 pcs.
9.9365 €
50 pcs.
9.5438 €
100 pcs.
9.1630 €
500 pcs.
8.7941 €
*incl. VAT plus shipping costs
Subject to prior sale

ABS housing, BYB-3-90H0064, by.B

Industrial enclosures made of ABS, Machining surfaces and versatile mounting options for connectors, switches, and pushbuttons.

Technical specifications
Filter Property Value
Material ABS
Length 125.3 mm
Width 115.4 mm
Height 58.05 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 39269097
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No