BYB-3-90H0047 | by.B

ABS enclosure, (L x W x H) 63.15 x 57.1 x 36.65 mm, light gray (RAL 7035), IP67, BYB-3-90H0047

Order No.: 90H0047
EAN: 4099891988760
MPN:
BYB-3-90H0047
BYB-3-90H0047 by.B General Purpose Enclosures Image 1
BYB-3-90H0047 by.B General Purpose Enclosures Image 2
BYB-3-90H0047 by.B General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5569 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.56 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5569 €
10 pcs.
6.2951 €
50 pcs.
6.0452 €
100 pcs.
5.8072 €
500 pcs.
5.5692 €
*incl. VAT plus shipping costs
Subject to prior sale

ABS housing, BYB-3-90H0047, by.B

Industrial enclosures made of ABS, Machining surfaces and versatile mounting options for connectors, switches, and pushbuttons.

Technical specifications
Filter Property Value
Material ABS
Length 63.15 mm
Width 57.1 mm
Height 36.65 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin PL
Customs tariff number 39269097
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes