BYB-3-90H0068 | by.B
ABS enclosure, (L x W x H) 158.15 x 82.2 x 54.9 mm, light gray (RAL 7035), IP67, BYB-3-90H0068
Order No.: 90H0068
EAN: 4099891988975
MPN:
BYB-3-90H0068
Unit Price (€ / pc.)
10.1626 € *
Available: 5 pcs.
Total Price:
10.16 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1626 €
10 pcs.
9.7580 €
50 pcs.
9.3653 €
100 pcs.
8.9964 €
500 pcs.
8.6394 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS housing, BYB-3-90H0068, by.B
Industrial enclosures made of ABS, Machining surfaces and versatile mounting options for connectors, switches, and pushbuttons.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 158.15 mm | |
| Width | 82.2 mm | |
| Height | 54.9 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |