BYB-3-90H0052 | by.B
ABS enclosure, (L x W x H) 81.85 x 79.9 x 55 mm, light gray (RAL 7035), IP65, BYB-3-90H0052
Order No.: 90H0052
EAN: 4099891988814
MPN:
BYB-3-90H0052
Unit Price (€ / pc.)
3.5105 € *
Available: 10 pcs.
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.3677 €
50 pcs.
3.2368 €
100 pcs.
3.1059 €
500 pcs.
2.9869 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS housing, BYB-3-90H0052, by.B
Industrial enclosures made of ABS, Machining surfaces and versatile mounting options for connectors, switches, and pushbuttons.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 81.85 mm | |
| Width | 79.9 mm | |
| Height | 55 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |