BYB-3-90H0072 | by.B
ABS/PC enclosure, (L x W x H) 176.45 x 125.8 x 55.65 mm, transparent/light gray (RAL 7035), IP65, BYB-3-90H0072
Order No.: 90H0072
EAN: 4099891989019
MPN:
BYB-3-90H0072
Unit Price (€ / pc.)
6.7473 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
10 pcs.
6.4736 €
50 pcs.
6.2118 €
100 pcs.
5.9619 €
500 pcs.
5.7239 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS housing, BYB-3-90H0072, by.B
Industrial enclosure made of ABS/polycarbonate with transparent cover. Machining surfaces and versatile mounting options for connectors, switches, and pushbuttons.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS/PC | |
| Length | 176.45 mm | |
| Width | 125.8 mm | |
| Height | 55.65 mm | |
| Colour | transparent/light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |