BYB-3-90H0054 | by.B
ABS/PC enclosure, (L x W x H) 81.85 x 79.9 x 55 mm, transparent/light gray (RAL 7035), IP65, BYB-3-90H0054
Order No.: 90H0054
EAN: 4099891988838
MPN:
BYB-3-90H0054
Unit Price (€ / pc.)
4.2721 € *
Available: 10 pcs.
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
10 pcs.
4.1055 €
50 pcs.
3.9389 €
100 pcs.
3.7842 €
500 pcs.
3.6295 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS housing, BYB-3-90H0054, by.B
Industrial enclosure made of ABS/polycarbonate with transparent cover. Machining surfaces and versatile mounting options for connectors, switches, and pushbuttons.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS/PC | |
| Length | 81.85 mm | |
| Width | 79.9 mm | |
| Height | 55 mm | |
| Colour | transparent/light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |