BYB-3-90H0069 | by.B
ABS/PC enclosure, (L x W x H) 158.15 x 82.2 x 54.9 mm, transparent/light gray (RAL 7035), IP65, BYB-3-90H0069
Order No.: 90H0069
EAN: 4099891988982
MPN:
BYB-3-90H0069
Unit Price (€ / pc.)
5.1289 € *
Available: 5 pcs.
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.9266 €
50 pcs.
4.7243 €
100 pcs.
4.5339 €
500 pcs.
4.3554 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS housing, BYB-3-90H0069, by.B
Industrial enclosure made of ABS/polycarbonate with transparent cover. Machining surfaces and versatile mounting options for connectors, switches, and pushbuttons.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS/PC | |
| Length | 158.15 mm | |
| Width | 82.2 mm | |
| Height | 54.9 mm | |
| Colour | transparent/light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |