BYB-3-90H0057 | by.B

ABS/PC enclosure, (L x W x H) 88.2 x 64.3 x 41.65 mm, transparent/light gray (RAL 7035), IP65, BYB-3-90H0057

Order No.: 90H0057
EAN: 4099891988869
MPN:
BYB-3-90H0057
BYB-3-90H0057 by.B General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5105 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.3677 €
50 pcs.
3.2368 €
100 pcs.
3.1059 €
500 pcs.
2.9869 €
*incl. VAT plus shipping costs
Subject to prior sale

ABS housing, BYB-3-90H0057, by.B

Industrial enclosure made of ABS/polycarbonate with transparent cover. Machining surfaces and versatile mounting options for connectors, switches, and pushbuttons.

Technical specifications
Filter Property Value
Material ABS/PC
Length 88.2 mm
Width 64.3 mm
Height 41.65 mm
Colour transparent/light gray
RAL number 7035
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin PL
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes