BYB-3-90H0063 | by.B
ABS/PC enclosure, (L x W x H) 118.15 x 78.35 x 54.6 mm, transparent/light gray (RAL 7035), IP65, BYB-3-90H0063
Order No.: 90H0063
EAN: 4099891988920
MPN:
BYB-3-90H0063
Unit Price (€ / pc.)
4.5577 € *
Available: 9 pcs.
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
4.3792 €
50 pcs.
4.2007 €
100 pcs.
4.0341 €
500 pcs.
3.8675 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS housing, BYB-3-90H0063, by.B
Industrial enclosure made of ABS/polycarbonate with transparent cover. Machining surfaces and versatile mounting options for connectors, switches, and pushbuttons.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS/PC | |
| Length | 118.15 mm | |
| Width | 78.35 mm | |
| Height | 54.6 mm | |
| Colour | transparent/light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |