BYB-3-90H0071 | by.B
ABS enclosure, (L x W x H) 176.45 x 125.95 x 55.65 mm, light gray (RAL 7035), IP67, BYB-3-90H0071
Order No.: 90H0071
EAN: 4099891989002
MPN:
BYB-3-90H0071
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7330 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7330 €
10 pcs.
12.2213 €
50 pcs.
11.7334 €
100 pcs.
11.2693 €
500 pcs.
10.8171 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS housing, BYB-3-90H0071, by.B
Industrial enclosures made of ABS, Machining surfaces and versatile mounting options for connectors, switches, and pushbuttons.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 176.45 mm | |
| Width | 125.95 mm | |
| Height | 55.65 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |