BYB-5-12H1558 | by.B
Cable tie, releasable, PA, (L x W) 370 x 4.8 mm, bundle-Ø 102 mm, natural, BYB-5-12H1558, package with 100 pieces
Order No.: 12H1558
EAN: 4099891992552
MPN:
BYB-5-12H1558
Unit Price (€ / pck.)
9.8175 € *
Available: 10 pck.
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pck.
9.8175 €
5 pck.
8.9964 €
10 pck.
7.8540 €
25 pck.
7.1995 €
50 pck.
6.5450 €
*incl. VAT plus shipping costs
Subject to prior sale
Releasable cable tie, BYB-5-12H1558, by.B
Releasable cable tie, Finger catch design to release cable tie locking, ideal for temporary fastening purpose, 370 x 4.8 mm, PA, natural, max. bundle-Ø 102 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 370 mm | |
| Width | 4.8 mm | |
| max. Bundle diameter | 102 mm | |
| Material | PA | |
| Colour | natural | |
| detachable closure | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |