BYB-5-12H1555 | by.B
Cable tie, releasable, PA, (L x W) 200 x 4.6 mm, bundle-Ø 55 mm, natural, BYB-5-12H1555, package with 100 pieces
Order No.: 12H1555
EAN: 4099891992521
MPN:
BYB-5-12H1555
Unit Price (€ / pck.)
5.3550 € *
Available: 7 pck.
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
1 pck.
5.3550 €
5 pck.
4.9147 €
10 pck.
4.2840 €
25 pck.
3.9270 €
50 pck.
3.5700 €
*incl. VAT plus shipping costs
Subject to prior sale
Releasable cable tie, BYB-5-12H1555, by.B
Releasable cable tie, Finger catch design to release cable tie locking, ideal for temporary fastening purpose, 200 x 4.6 mm, PA, natural, max. bundle-Ø 55 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 200 mm | |
| Width | 4.6 mm | |
| max. Bundle diameter | 55 mm | |
| Material | PA | |
| Colour | natural | |
| detachable closure | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |