BYB-5-12H1554 | by.B
Cable tie, releasable, PA, (L x W) 150 x 4.6 mm, bundle-Ø 39 mm, natural, BYB-5-12H1554, package with 100 pieces
Order No.: 12H1554
EAN: 4099891992514
MPN:
BYB-5-12H1554
Unit Price (€ / pck.)
3.2130 € *
Available: 3 pck.
Next delivery: 10 pck. on 2026-12-02
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 pck.
3.2130 €
5 pck.
2.9512 €
10 pck.
2.5704 €
25 pck.
2.3562 €
50 pck.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale
Releasable cable tie, BYB-5-12H1554, by.B
Releasable cable tie, Finger catch design to release cable tie locking, ideal for temporary fastening purpose, 150 x 4.6 mm, PA, natural, max. bundle-Ø 39 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 150 mm | |
| Width | 4.6 mm | |
| max. Bundle diameter | 39 mm | |
| Material | PA | |
| Colour | natural | |
| detachable closure | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |