BYB-5-12H1556 | by.B
Cable tie, releasable, PA, (L x W) 250 x 4.8 mm, bundle-Ø 74 mm, natural, BYB-5-12H1556, package with 100 pieces
Order No.: 12H1556
EAN: 4099891992538
MPN:
BYB-5-12H1556
Unit Price (€ / pck.)
6.9615 € *
Available: 9 pck.
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pck.
6.9615 €
5 pck.
6.3784 €
10 pck.
5.5692 €
25 pck.
5.1051 €
50 pck.
4.6410 €
*incl. VAT plus shipping costs
Subject to prior sale
Releasable cable tie, BYB-5-12H1556, by.B
Releasable cable tie, Finger catch design to release cable tie locking, ideal for temporary fastening purpose, 250 x 4.8 mm, PA, natural, max. bundle-Ø 74 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 250 mm | |
| Width | 4.8 mm | |
| max. Bundle diameter | 74 mm | |
| Material | PA | |
| Colour | natural | |
| detachable closure | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |