PF0033/30/63 | BULGIN

Combination element plug C14, 3 pole, panel mounting, plug-in connection, black, PF0033/30/63

Order No.: 41F0038
MPN:
PF0033/30/63
INLET TWIN FUSED P/MOUNT
Series: IEC Connectors
PF0033/30/63 BULGIN Device Connectors Image 1
PF0033/30/63 BULGIN Device Connectors Image 2
PF0033/30/63 BULGIN Device Connectors Image 3
PF0033/30/63 BULGIN Device Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2713 € *
Available in 12 Days: 2,430 pcs. - if ordered today
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
10 pcs.
5.8786 €
50 pcs.
5.5335 €
100 pcs.
5.2955 €
*incl. VAT plus shipping costs
Subject to prior sale

Combination connector, PF0033/30/63, BULGIN

IEC Connector Snap Fit To Panel Twin Fused Inlet PF0033 Series 3 mm Panel 6.3 mm Tab Termination.

Features

  • Snap Fit Panel Mount Twin Fused IEC Inlets
  • Twin Fused, 5 mm x 20 mm fuses
  • EN60 320-1 Standard Sheet C14 Class I
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connection
Assembly panel mounting
Design straight
Power switch available No
Switch illuminated No
Fuse holder present Yes
Line filter present No
Panel thickness 3 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin TN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes